DRAM Chip DDR2 SDRAM 2G-Bit 256Mx8 1.8V 60-Pin FBGA Tray
Micron MT47H256M8HG-5E:A technical specifications.
| Access Time-Max | 0.6ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H256M8HG-5E:A to view detailed technical specifications.
No datasheet is available for this part.