
This 512Mb volatile memory device features a 15-bit address bus width and operates at a maximum frequency of 267MHz. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications. The memory operates within a temperature range of 0°C to 85°C and requires an operating supply voltage of 1.8V. The device is RoHS compliant and has a maximum supply current of 205mA.
Micron MT47H32M16CC-37E:B technical specifications.
| Access Time | 500ps |
| Access Time-Max | 500ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16CC-37E:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
