The MT47H32M16HW-25E:F is a 512Mb SRAM from Micron, featuring an access time of 0.4ns and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.8V. The device is packaged in a FBGA and supports a 15-bit address bus and a 16-bit data bus.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |