
The MT47H512M4EB-25E:C is a 512MX4 SRAM IC from Micron, featuring a density of 2Gb and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 1.8V. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Micron MT47H512M4EB-25E:C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H512M4EB-25E:C technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 2Gb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H512M4EB-25E:C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
