This component features the mt47h512m4eb-3 of C is a 2Gb volatile SRAM with an 18-bit address bus and a 4-bit data bus and the mt47h512m4eb-3 of C is compliant with RoHS regulations and can operate at a maximum temperature of 85°C.
Sign in to ask questions about the Micron MT47H512M4EB-3:C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H512M4EB-3:C technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 4b |
| Density | 2Gb |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H512M4EB-3:C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.