Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT47H512M4THN-25E:H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H512M4THN-25E:H technical specifications.
| Access Time | 400ps |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 4b |
| Density | 2Gb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H512M4THN-25E:H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.