This 1Gb DRAM operates at a maximum frequency of 800MHz and has an access time of 0.4ns. It is packaged in a lead-free FBGA and is compliant with RoHS regulations. The device is designed to function within a voltage range of 1.8V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT47H64M16HR-25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 0.4ns |
| Package/Case | FBGA |
| Density | 1Gb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR-25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.