The MT47H64M16HR-25E:G is a 64Mbit DDR DRAM memory IC from Micron. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 400 MHz. The device has a maximum supply current of 1.44A and a maximum standby current of 0.007A. It is available in a 84-pin TFBGA package with a size of 8mm by 12.5mm.
Micron MT47H64M16HR-25E:G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.44 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.007 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT47H64M16HR-25E:G to view detailed technical specifications.
No datasheet is available for this part.