This 64Mbit DDR DRAM IC features a supply voltage range of 1.7 to 1.9V and operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has 84 terminals positioned on the bottom and is packaged in a 84-pin R-PBGA-B84 package. It has a single function and port, and its memory capacity is 67108864 words, with 64000000 words of code.
Micron MT47H64M16HR-25EXIT:HTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT47H64M16HR-25EXIT:HTR to view detailed technical specifications.
No datasheet is available for this part.