
1Gb DDR DRAM memory module featuring a 64Mx16 organization and 16-bit address/data bus width. Achieves a 450ps access time and operates at frequencies up to 667MHz. This surface mount component is housed in an 8mm x 12.5mm FBGA package with a height of 0.8mm. It operates with a supply voltage of 1.8V, ranging from 1.7V to 1.9V, and is RoHS compliant.
Sign in to ask questions about the Micron MT47H64M16HR-3:H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H64M16HR-3:H technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 333MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR-3:H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
