The MT47H64M16HW-25E:H is a 1Gb 16-bit SRAM IC from Micron, packaged in a FBGA package. It operates at a maximum frequency of 800MHz and has an access time of 0.4ns. The device is designed to function within a temperature range of 0-85°C and requires an operating supply voltage of 1.8V. It is not radiation hardened and is not RoHS compliant.
Micron MT47H64M16HW-25E:H technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT47H64M16HW-25E:H to view detailed technical specifications.
No datasheet is available for this part.