This 1.8V DDR DRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 84 terminals positioned on the bottom and is packaged in a 84-pin R-PBGA-B84 package. The IC operates within a supply voltage range of 1.7 to 1.9 volts and supports a clock frequency of up to 400 MHz with an access time of 0.4 nanoseconds.
Micron MT47H64M16NF-25E:M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.32 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT47H64M16NF-25E:M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.