This DDR DRAM memory IC operates within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V, with a minimum supply voltage of 1.7V. The device features 64 megabytes of memory and is packaged in an 84-pin flip-chip ball grid array (FBGA).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |