
This 512Mb volatile SRAM from Micron features an access time of 400ps and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.8V. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Micron MT47H64M8CF-25E:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47H64M8CF-25E:G technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 512Mb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M8CF-25E:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
