
This 512Mb SDRAM RAM IC features an access time of 7.5ns and operates at a frequency of 100MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The IC is lead free and is available in a tape and reel packaging format. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Micron MT48H16M32L2B5-10TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48H16M32L2B5-10TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H16M32L2B5-10TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
