The MT48H32M16LFBF-75:B is a 512Mb SRAM with a 15-bit address bus and 16-bit data bus. It operates at a maximum frequency of 133MHz and a supply voltage of 1.8V. The device is packaged in a VFBGA package and is compliant with RoHS regulations. It has an operating temperature range of 0°C to 70°C.
Micron MT48H32M16LFBF-75:B technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.