
The MT48H32M32LFB5-6:B is a 32Mx32 Mobile LPSDR SDRAM with a density of 1G. It features 4 internal banks with 8M words per bank and a maximum access time of 8.5ns. The device operates at a typical supply voltage of 1.8V and a maximum supply voltage of 1.95V, with a minimum operating temperature of 0C and a maximum operating temperature of 70C. The maximum operating current is 130mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H32M32LFB5-6:B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Density | 1Gbit |
| Type | Mobile LPSDR SDRAM |
| Organization | 32Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 166MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 8M |
| Maximum Access Time | 8|5ns |
| Density in Bits | 1073741824bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 130mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Micron MT48H32M32LFB5-6:B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.