
The MT48H32M32LFB5-75:B is a 32Mx32 Mobile LPSDR SDRAM with a density of 1G. It operates at a maximum clock rate of 133MHz and has 4 internal banks with 8M words per bank. The device has a maximum access time of 8.5.4ns and a 15-bit address bus. It can handle a maximum operating current of 120mA and operates within a temperature range of 0 to 70 degrees Celsius.
Micron MT48H32M32LFB5-75:B technical specifications.
| Density | 1Gbit |
| Type | Mobile LPSDR SDRAM |
| Organization | 32Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 133MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 8M |
| Maximum Access Time | 8|5.4ns |
| Density in Bits | 1073741824bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 120mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Micron MT48H32M32LFB5-75:B to view detailed technical specifications.
No datasheet is available for this part.