
The MT48H4M16LFB4-10 is a 64Mb volatile SRAM from Micron, packaged in a VFBGA surface mount package. It operates at a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device has a maximum frequency of 104MHz and a supply current of 50mA.
Micron MT48H4M16LFB4-10 technical specifications.
| Access Time | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H4M16LFB4-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
