
The MT48H4M16LFB4-75 is a 64Mb SRAM IC with a 14-bit address bus and 16-bit data bus, operating at a maximum frequency of 133MHz. It is packaged in a VFBGA package and is designed to operate within a temperature range of 0°C to 70°C. The device requires a supply voltage of 1.7V to 1.9V and draws a maximum supply current of 50mA. It is suitable for use in a variety of applications requiring high-density memory storage.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX16 |
| Packaging | Tray |
| Supply Current | 50mA |
| RoHS | Compliant |