Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H4M16LFB4-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 6ns |
| Package/Case | VFBGA |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H4M16LFB4-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
