Micron MT48H4M16LFF4-10 technical specifications.
| Access Time | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 104MHz |
| Lead Free | Contains Lead |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48H4M16LFF4-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
