
This 64Mb volatile memory device operates at a maximum frequency of 125MHz and a supply voltage of 1.8V. It is packaged in a VFBGA package and is mounted on the surface of a printed circuit board. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48H4M16LFF4-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48H4M16LFF4-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
