
The MT48H8M16LFB4-10 is a 128Mb volatile DRAM with an 8MX16 organization, operating at 1.8V and a maximum frequency of 104MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and has a supply current of 50mA.
Sign in to ask questions about the Micron MT48H8M16LFB4-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48H8M16LFB4-10 technical specifications.
| Access Time | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48H8M16LFB4-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.