Micron MT48H8M32LFF5-8TR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 125MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48H8M32LFF5-8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
