
The MT48LC128M4A2TG-7E:C is a 512Mb volatile memory IC from Micron, packaged in a TSOP case and designed for surface mount applications. It operates at a maximum frequency of 133MHz and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Micron MT48LC128M4A2TG-7E:C technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128MX4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC128M4A2TG-7E:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
