
The MT48LC16M16A2BG-75:D is a 256Mb volatile DRAM from Micron, featuring a 16MX16 organization and operating at a maximum frequency of 133MHz. It is designed to function within a supply voltage range of 3.3V and can handle a maximum supply current of 135mA. This device is packaged in a VFBGA package and is suitable for surface mount applications. The operating temperature range of this device is from 0°C to 70°C, and it is compliant with RoHS regulations.
Micron MT48LC16M16A2BG-75:D technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2BG-75:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
