
The Micron MT48LC16M16A2FG-75:D is a 256Mb DRAM with a 16MX16 organization. It operates at a maximum frequency of 133MHz and a maximum supply voltage of 3.6V. The device is packaged in a VFBGA-54 package and is available in a tray. The operating temperature range is from 0°C to 70°C.
Micron MT48LC16M16A2FG-75:D technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 135mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC16M16A2FG-75:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
