
256Mb Synchronous DRAM (SDRAM) with a 16Mx16 organization, offering a 16-bit data bus width and 15-bit address bus width. Features a fast 5.4ns access time and operates at a maximum frequency of 167MHz. This surface mount component is housed in a 54-pin TSOP package with lead-free, RoHS compliant construction. It operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V, and has an operating temperature range of 0°C to 70°C.
Micron MT48LC16M16A2P-6A:G technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 167MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2P-6A:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
