
256Mb Synchronous DRAM (SDRAM) with a 16Mx16 organization, offering a 16-bit data bus width and 15-bit address bus. Features a maximum operating frequency of 133MHz and a fast 5.4ns access time. This surface mount component operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 54-pin TSOP with lead-free and RoHS compliant construction.
Micron MT48LC16M16A2P-75:D technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Page Size | 256Mb |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2P-75:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
