
The MT48LC16M16A2P-7E is a 3.3V DRAM with an access time of 7.5ns and a maximum frequency of 143MHz. It is packaged in a TSOP package and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Micron MT48LC16M16A2P-7E technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 5.4ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2P-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
