This 54-pin TSOP2 synchronous DRAM IC operates at a supply voltage of 3.3V and a maximum clock frequency of 133MHz. It features a memory capacity of 16M x 16-bit and a maximum access time of 5.4ns. The device has a maximum standby current of 0.002mA and a maximum supply current of 0.27mA. The operating temperature range is from -40°C to 85°C, and the JEDEC package code is R-PDSO-G54.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M16A2TG-75IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.27 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.24 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC16M16A2TG-75IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.