
This is a 256 megabit DRAM memory chip with a 16 megabit by 16 bit organization. It operates at a maximum frequency of 143 megahertz and requires a 3.3 volt supply voltage. The device is packaged in a TSOP2-54 package and is designed for surface mount applications. It can operate within a temperature range of 0 to 70 degrees Celsius. The chip is not designed to withstand radiation and is not compliant with RoHS regulations.
Micron MT48LC16M16A2TG-7E:D technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 135mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC16M16A2TG-7E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
