This 54-pin TSOP2 synchronous DRAM from Micron features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It has a maximum access time of 5.5ns and is available in a 0.400 inch plastic TSOP2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M4A2TG-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC16M4A2TG-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.