The MT48LC16M4A2TG-75 is a commercial-grade synchronous DRAM with a 54-pin TSOP2 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device has a maximum clock frequency of 133MHz and a maximum access time of 5.4ns. It consumes a maximum standby current of 0.002mA and a maximum supply current of 0.21mA. The memory IC is designed for synchronous DRAM applications and has a capacity of 16M x 16 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M4A2TG-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.21 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT48LC16M4A2TG-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.