The MT48LC16M4A2TG-75:G is a 64Mb SRAM integrated circuit with a 14-bit address bus and a 4-bit data bus. It operates at a maximum frequency of 133MHz and has a maximum operating temperature of 70°C. The device is powered by a 3.3V supply voltage and draws a maximum supply current of 140mA. It is packaged in a tray and is intended for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M4A2TG-75:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 14b |
| Data Bus Width | 4b |
| Density | 64Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC16M4A2TG-75:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.