Micron MT48LC16M8A2BB-6A:L technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M8A2BB-6A:L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
