
The MT48LC16M8A2BB-75:G is a 128Mb SRAM IC with a 16MX8 organization and a maximum operating frequency of 133MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 150mA. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M8A2BB-75:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M8A2BB-75:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
