The MT48LC16M8A2BB-7E:G is a 128Mb SRAM IC with a 16MX8 organization and a maximum operating frequency of 143MHz. It features an access time of 5.4ns and is supplied at 3.3V. The device is packaged in a surface-mount FBGA package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C.
Micron MT48LC16M8A2BB-7E:G technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M8A2BB-7E:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.