
The MT48LC16M8A2P-75IT:G is a 128Mb SDRAM RAM with a maximum operating frequency of 133MHz and a maximum supply voltage of 3.6V. It features a 14-bit address bus and an 8-bit data bus, packaged in a TSOP surface mount package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It draws a maximum supply current of 150mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
