This component features the mt48lc16m8a2tg-75 of G is a 128Mb SRAM integrated circuit with a 16MX8 organization and the mt48lc16m8a2tg-75 of G does not meet radiation hardening or RoHS compliance requirements.
Micron MT48LC16M8A2TG-75:G technical specifications.
| Address Bus Width | 14b |
| Data Bus Width | 8b |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.