Micron MT48LC2M32B2P-5:G technical specifications.
| Access Time | 4.5ns |
| Access Time-Max | 4.5ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC2M32B2P-5:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
