
The MT48LC2M32B2P-5:J is a 64Mb volatile DRAM from Micron, operating at 3.3V with a maximum frequency of 200MHz. It features a 2MX32 organization and is packaged in a TFSOP package. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It is a surface mount device and is available in bulk packaging.
Micron MT48LC2M32B2P-5:J technical specifications.
| Access Time | 4.5ns |
| Access Time-Max | 4.5ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC2M32B2P-5:J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
