
This is a 64 megabit SRAM IC with a 2 megabit by 32 bit organization. It operates at a maximum frequency of 183 megahertz and is designed to function within a temperature range of 0 to 70 degrees Celsius. The device is powered by a 3.3-volt supply and is packaged in a thin, flat, small outline package (TFSOP) suitable for surface mount techniques. It meets the requirements of the Restriction of Hazardous Substances (RoHS) regulations and has a maximum supply current of 260 milliamperes.
Micron MT48LC2M32B2P-55:G technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 183MHz |
| Lead Free | Lead Free |
| Max Frequency | 183MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC2M32B2P-55:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
