
The MT48LC2M32B2TG-55:G is a 64Mb volatile memory device with an access time of 5ns. It operates at a maximum frequency of 183MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TFSOP package and is suitable for surface mount applications. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Micron MT48LC2M32B2TG-55:G technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Density | 64Mb |
| Frequency | 183MHz |
| Lead Free | Contains Lead |
| Max Frequency | 183MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 260mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC2M32B2TG-55:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
