The MT48LC2M32B2TG-6A:J is a 64Mb SRAM integrated circuit with a 2MX32 organization. It operates at a maximum frequency of 167MHz and has an access time of 5.4ns. The device is packaged in a TSOP and is designed for surface mount applications. It is rated to operate over a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing a maximum current of 120mA.
Micron MT48LC2M32B2TG-6A:J technical specifications.
| Access Time-Max | 5.4ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC2M32B2TG-6A:J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.