
This 256Mb RAM SDRAM is a 15-bit address bus width, 8-bit data bus width, parallel interface memory device operating at 3.3V. It is packaged in a lead-free FBGA package, available in quantities of 1000 per reel. The device is rated for operation between 0°C and 70°C. It is not radiation hardened.
Sign in to ask questions about the Micron MT48LC32M8A2BB-75:DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC32M8A2BB-75:DTR technical specifications.
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M8A2BB-75:DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
