
The Micron MT48LC32M8A2BB-7E:D is a 256Mb volatile DRAM with an access time of 5.4ns and a maximum frequency of 143MHz. It operates within a temperature range of 0-70°C and is supplied with a voltage of 3.3V. The device is packaged in a surface mount FBGA package and is compliant with RoHS regulations.
Micron MT48LC32M8A2BB-7E:D technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M8A2BB-7E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
