Sign in to ask questions about the Micron MT48LC32M8A2P-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC32M8A2P-75 technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M8A2P-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.