
This 256Mb 32MX8 volatile SRAM operates at 3.3V and has a maximum frequency of 133MHz. It is packaged in a TSOP and mounted on a surface mount. The operating temperature range is 0°C to 70°C. The device is RoHS compliant and lead free.
Sign in to ask questions about the Micron MT48LC32M8A2P-75:D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC32M8A2P-75:D technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 256Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M8A2P-75:D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
